2.4 kOhms ±1% 0.5W, 1/2W Chip Resistor MELF, 0207 Pulse Withstanding Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLF12FTC2K40

DigiKey Part Number
738-MLF12FTC2K40TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLF12FTC2K40
Description
RES 2.4K OHM 1% 1/2W MELF 0207
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.4 kOhms ±1% 0.5W, 1/2W Chip Resistor MELF, 0207 Pulse Withstanding Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MLF12FTC2K40 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0207
Supplier Device Package
Ratings
-
Size / Dimension
0.087" Dia x 0.232" L (2.20mm x 5.90mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.03795£75.90
Manufacturers Standard Package
Unit Price without VAT:£0.03795
Unit Price with VAT:£0.04554