HVRW39FC1G00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: £6.40560
Datasheet
New at DigiKey
1 GOhms ±1% 0.5W, 1/2W Through Hole Resistor 2-SIP High Voltage Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVRW39FC1G00

DigiKey Part Number
738-HVRW39FC1G00-ND
Manufacturer
Manufacturer Product Number
HVRW39FC1G00
Description
RES NET, HV, 1 GOHM, 1%, 50 PPM,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 GOhms ±1% 0.5W, 1/2W Through Hole Resistor 2-SIP High Voltage Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage
Temperature Coefficient
±50ppm/°C
Operating Temperature
150°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.300" L x 0.100" W (7.62mm x 2.54mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
250£5.67188£1,417.97
Unit Price without VAT:£5.67188
Unit Price with VAT:£6.80626