HVRW39FC10M0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: £5.42556
Datasheet
New at DigiKey
10 MOhms ±1% 0.5W, 1/2W Through Hole Resistor 2-SIP High Voltage Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVRW39FC10M0

DigiKey Part Number
738-HVRW39FC10M0-ND
Manufacturer
Manufacturer Product Number
HVRW39FC10M0
Description
RES NET, HV, 10 MOHM, 1%, 50 PPM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 MOhms ±1% 0.5W, 1/2W Through Hole Resistor 2-SIP High Voltage Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage
Temperature Coefficient
±50ppm/°C
Operating Temperature
150°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.300" L x 0.100" W (7.62mm x 2.54mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
250£4.63068£1,157.67
Unit Price without VAT:£4.63068
Unit Price with VAT:£5.55682