
HVRW21FD57M6 | |
|---|---|
DigiKey Part Number | 738-HVRW21FD57M6-ND |
Manufacturer | |
Manufacturer Product Number | HVRW21FD57M6 |
Description | RES NET, HV, 57.6 MOHM, 1%, 100 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 57.6 MOhms ±1% 1W Through Hole Resistor 2-SIP High Voltage Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | 150°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 1.000" L x 0.100" W (25.40mm x 2.54mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £6.79400 | £1,698.50 |
| Unit Price without VAT: | £6.79400 |
|---|---|
| Unit Price with VAT: | £8.15280 |

