HVCB2512FTD1K00 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 13,034
Unit Price: £0.66000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 5,178
Unit Price: £0.47000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 13,431
Unit Price: £0.49000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: £0.15967
Datasheet

Direct


Bourns Inc.
In Stock: 6,028
Unit Price: £0.53000
Datasheet

Similar


Bourns Inc.
In Stock: 14,741
Unit Price: £0.37000
Datasheet
1 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film
Stackpole Electronics Inc. HVC Series High-Voltage Precision Chip Resistors | Datasheet Preview

HVCB2512FTD1K00

DigiKey Part Number
HVCB2512FTD1K00-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HVCB2512FTD1K00
Description
RES 1K OHM 1% 2W 2512
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
HVCB2512FTD1K00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.030" (0.76mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£2.14664£4,293.28
Manufacturers Standard Package
Unit Price without VAT:£2.14664
Unit Price with VAT:£2.57597