
HVA12JA100M | |
|---|---|
DigiKey Part Number | HVA12JA100M-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HVA12JA100M |
Description | RES 100M OHM 5% 1.2W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 MOhms ±5% 1.2W Through Hole Resistor Axial High Voltage Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HVA12JA100M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -25°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.157" Dia x 0.433" L (4.00mm x 11.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.21220 | £212.20 |
| Unit Price without VAT: | £0.21220 |
|---|---|
| Unit Price with VAT: | £0.25464 |

