
HVA12FA100M | |
|---|---|
DigiKey Part Number | HVA12FA100MCT-ND - Cut Tape (CT) HVA12FA100MTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HVA12FA100M |
Description | RES 100M OHM 1% 1.2W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 MOhms ±1% 1.2W Through Hole Resistor Axial High Voltage Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HVA12FA100M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -25°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.157" Dia x 0.433" L (4.00mm x 11.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.73000 | £0.73 |
| 10 | £0.47900 | £4.79 |
| 25 | £0.40920 | £10.23 |
| 50 | £0.36560 | £18.28 |
| 100 | £0.32830 | £32.83 |
| 250 | £0.28752 | £71.88 |
| 500 | £0.26198 | £130.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.24028 | £240.28 |
| 2,000 | £0.22183 | £443.66 |
| 3,000 | £0.21236 | £637.08 |
| 5,000 | £0.20164 | £1,008.20 |
| 7,000 | £0.19525 | £1,366.75 |
| 10,000 | £0.18901 | £1,890.10 |
| Unit Price without VAT: | £0.73000 |
|---|---|
| Unit Price with VAT: | £0.87600 |

