
HVA05FA50M0 | |
|---|---|
DigiKey Part Number | HVA05FA50M0CT-ND - Cut Tape (CT) HVA05FA50M0TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HVA05FA50M0 |
Description | RES 50M OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial High Voltage Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HVA05FA50M0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -25°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.236" L (2.50mm x 6.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.37000 | £0.37 |
| 10 | £0.23900 | £2.39 |
| 25 | £0.20320 | £5.08 |
| 50 | £0.18040 | £9.02 |
| 100 | £0.16100 | £16.10 |
| 250 | £0.13976 | £34.94 |
| 500 | £0.12646 | £63.23 |
| 1,000 | £0.11517 | £115.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.10767 | £215.34 |
| 4,000 | £0.09934 | £397.36 |
| 6,000 | £0.09506 | £570.36 |
| 10,000 | £0.09022 | £902.20 |
| 14,000 | £0.08733 | £1,222.62 |
| 20,000 | £0.08452 | £1,690.40 |
| Unit Price without VAT: | £0.37000 |
|---|---|
| Unit Price with VAT: | £0.44400 |

