25 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial High Voltage Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVA05FA25M0

DigiKey Part Number
HVA05FA25M0CT-ND - Cut Tape (CT)
HVA05FA25M0TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
HVA05FA25M0
Description
RES 25M OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial High Voltage Metal Film
Datasheet
 Datasheet
EDA/CAD Models
HVA05FA25M0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage
Temperature Coefficient
±200ppm/°C
Operating Temperature
-25°C ~ 125°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.236" L (2.50mm x 6.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,116
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.38000£0.38
10£0.24400£2.44
25£0.20720£5.18
50£0.18400£9.20
100£0.16420£16.42
250£0.14256£35.64
500£0.12900£64.50
1,000£0.11747£117.47
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000£0.10767£215.34
4,000£0.09934£397.36
6,000£0.09506£570.36
10,000£0.09022£902.20
14,000£0.08733£1,222.62
20,000£0.08452£1,690.40
Manufacturers Standard Package
Unit Price without VAT:£0.38000
Unit Price with VAT:£0.45600