
HVA05FA10M0 | |
|---|---|
DigiKey Part Number | HVA05FA10M0CT-ND - Cut Tape (CT) HVA05FA10M0TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HVA05FA10M0 |
Description | RES 10M OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial High Voltage Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HVA05FA10M0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -25°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.236" L (2.50mm x 6.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.10900 | £1.09 |
| 25 | £0.09160 | £2.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.08725 | £174.50 |
| 4,000 | £0.08646 | £345.84 |
| 6,000 | £0.08570 | £514.20 |
| 10,000 | £0.08294 | £829.40 |
| 14,000 | £0.08161 | £1,142.54 |
| 20,000 | £0.07962 | £1,592.40 |
| 24,000 | £0.07681 | £1,843.44 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

