
HMC1206JT47M0 | |
|---|---|
DigiKey Part Number | HMC1206JT47M0TR-ND - Tape & Reel (TR) HMC1206JT47M0CT-ND - Cut Tape (CT) HMC1206JT47M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC1206JT47M0 |
Description | RES 47M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HMC1206JT47M0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.34000 | £0.34 |
| 10 | £0.19800 | £1.98 |
| 25 | £0.16440 | £4.11 |
| 50 | £0.14560 | £7.28 |
| 100 | £0.13040 | £13.04 |
| 250 | £0.11508 | £28.77 |
| 500 | £0.10626 | £53.13 |
| 1,000 | £0.09923 | £99.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.08797 | £439.85 |
| 10,000 | £0.08468 | £846.80 |
| 15,000 | £0.08308 | £1,246.20 |
| 25,000 | £0.08134 | £2,033.50 |
| 35,000 | £0.08034 | £2,811.90 |
| 50,000 | £0.07940 | £3,970.00 |
| 60,000 | £0.07896 | £4,737.60 |
| Unit Price without VAT: | £0.34000 |
|---|---|
| Unit Price with VAT: | £0.40800 |

