FRN1JT33R0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.27634
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.30570
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £3.78900
Datasheet
33 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Fusible, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FRN1JT33R0

DigiKey Part Number
FRN1JT33R0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FRN1JT33R0
Description
RES FUSE 33 OHM 1W 5% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
33 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Fusible, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Fusible, Moisture Resistant, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-40°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.157" Dia x 0.433" L (4.00mm x 11.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.05565£139.12
Manufacturers Standard Package
Unit Price without VAT:£0.05565
Unit Price with VAT:£0.06678