0.5 mOhms ±1% 5W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.5 mOhms ±1% 5W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element
CSS/CSSH Series

CSS4527FTL500

DigiKey Part Number
CSS4527FTL500TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CSS4527FTL500
Description
RES 500 UOHM 1% 5W 4527
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.5 mOhms ±1% 5W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
CSS4527FTL500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 225°C
Package / Case
Nonstandard
Supplier Device Package
Size / Dimension
0.450" L x 0.270" W (11.43mm x 6.85mm)
Height - Seated (Max)
0.069" (1.75mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£1.33732£668.66
Manufacturers Standard Package
Unit Price without VAT:£1.33732
Unit Price with VAT:£1.60478