


CSS4527FT30L0 | |
|---|---|
DigiKey Part Number | 738-CSS4527FT30L0TR-ND - Tape & Reel (TR) 738-CSS4527FT30L0CT-ND - Cut Tape (CT) 738-CSS4527FT30L0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSS4527FT30L0 |
Description | RES 0.03 OHM 1% 5W 4527 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±1% 5W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSS4527FT30L0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 225°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.450" L x 0.270" W (11.43mm x 6.85mm) | |
Height - Seated (Max) | 0.069" (1.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.71000 | £2.71 |
| 10 | £1.82000 | £18.20 |
| 25 | £1.58000 | £39.50 |
| 50 | £1.42900 | £71.45 |
| 100 | £1.30090 | £130.09 |
| 250 | £1.16052 | £290.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.07272 | £536.36 |
| 1,000 | £0.99812 | £998.12 |
| 1,500 | £0.95981 | £1,439.72 |
| 2,500 | £0.91648 | £2,291.20 |
| 3,500 | £0.89066 | £3,117.31 |
| 5,000 | £0.86544 | £4,327.20 |
| 6,000 | £0.85334 | £5,120.04 |
| Unit Price without VAT: | £2.71000 |
|---|---|
| Unit Price with VAT: | £3.25200 |

