
CSR0603FK75L0 | |
|---|---|
DigiKey Part Number | CSR0603FK75L0TR-ND - Tape & Reel (TR) CSR0603FK75L0CT-ND - Cut Tape (CT) CSR0603FK75L0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSR0603FK75L0 |
Description | RES 0.075 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 75 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSR0603FK75L0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.29000 | £0.29 |
| 10 | £0.18800 | £1.88 |
| 25 | £0.15960 | £3.99 |
| 50 | £0.14160 | £7.08 |
| 100 | £0.12620 | £12.62 |
| 250 | £0.10916 | £27.29 |
| 500 | £0.09854 | £49.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.08952 | £89.52 |
| 2,000 | £0.08184 | £163.68 |
| 3,000 | £0.07789 | £233.67 |
| 5,000 | £0.07343 | £367.15 |
| 7,000 | £0.07076 | £495.32 |
| 10,000 | £0.06816 | £681.60 |
| 12,000 | £0.06692 | £803.04 |
| 24,000 | £0.06264 | £1,503.36 |
| 25,000 | £0.06241 | £1,560.25 |
| Unit Price without VAT: | £0.29000 |
|---|---|
| Unit Price with VAT: | £0.34800 |

