
CSR0402FKR300 | |
|---|---|
DigiKey Part Number | CSR0402FKR300TR-ND - Tape & Reel (TR) CSR0402FKR300CT-ND - Cut Tape (CT) CSR0402FKR300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSR0402FKR300 |
Description | RES 0.3 OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 300 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSR0402FKR300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.017" (0.43mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.12100 | £1.21 |
| 25 | £0.10200 | £2.55 |
| 50 | £0.09020 | £4.51 |
| 100 | £0.08000 | £8.00 |
| 250 | £0.06888 | £17.22 |
| 500 | £0.06192 | £30.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.05598 | £55.98 |
| 2,000 | £0.05093 | £101.86 |
| 3,000 | £0.04834 | £145.02 |
| 5,000 | £0.04541 | £227.05 |
| 7,000 | £0.04366 | £305.62 |
| 10,000 | £0.04195 | £419.50 |
| 12,000 | £0.04113 | £493.56 |
| 24,000 | £0.03832 | £919.68 |
| 25,000 | £0.03817 | £954.25 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

