
CSNL2512JT3L00 | |
|---|---|
DigiKey Part Number | 738-CSNL2512JT3L00TR-ND - Tape & Reel (TR) 738-CSNL2512JT3L00CT-ND - Cut Tape (CT) 738-CSNL2512JT3L00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSNL2512JT3L00 |
Description | RES 0.003 OHM 5% 3W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±5% 3W Chip Resistor 2512 (6332 Metric) Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSNL2512JT3L00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.057" (1.45mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.50000 | £0.50 |
| 10 | £0.32300 | £3.23 |
| 25 | £0.27520 | £6.88 |
| 50 | £0.24500 | £12.25 |
| 100 | £0.21940 | £21.94 |
| 250 | £0.19112 | £47.78 |
| 500 | £0.17348 | £86.74 |
| 1,000 | £0.15848 | £158.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.14573 | £291.46 |
| 4,000 | £0.13489 | £539.56 |
| 6,000 | £0.12933 | £775.98 |
| 10,000 | £0.12303 | £1,230.30 |
| 14,000 | £0.11928 | £1,669.92 |
| 20,000 | £0.11562 | £2,312.40 |
| 24,000 | £0.11386 | £2,732.64 |
| 48,000 | £0.10783 | £5,175.84 |
| 50,000 | £0.10751 | £5,375.50 |
| Unit Price without VAT: | £0.50000 |
|---|---|
| Unit Price with VAT: | £0.60000 |

