
CML1206C0G470JT50V | |
|---|---|
DigiKey Part Number | 738-CML1206C0G470JT50VTR-ND - Tape & Reel (TR) 738-CML1206C0G470JT50VCT-ND - Cut Tape (CT) 738-CML1206C0G470JT50VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CML1206C0G470JT50V |
Description | CAP CER 47PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CML1206C0G470JT50V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.07000 | £0.70 |
| 50 | £0.04900 | £2.45 |
| 100 | £0.04270 | £4.27 |
| 500 | £0.03212 | £16.06 |
| 1,000 | £0.02890 | £28.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.02405 | £96.20 |
| 8,000 | £0.02226 | £178.08 |
| 12,000 | £0.02136 | £256.32 |
| 20,000 | £0.02036 | £407.20 |
| 28,000 | £0.01978 | £553.84 |
| 40,000 | £0.01922 | £768.80 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

