39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CML0603C0G390JT50V

DigiKey Part Number
738-CML0603C0G390JT50VTR-ND - Tape & Reel (TR)
738-CML0603C0G390JT50VCT-ND - Cut Tape (CT)
738-CML0603C0G390JT50VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CML0603C0G390JT50V
Description
CAP CER 39PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CML0603C0G390JT50V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,375
Factory Stock: 4,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.02300£0.23
50£0.01540£0.77
100£0.01320£1.32
500£0.00934£4.67
1,000£0.00819£8.19
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.00646£25.84
8,000£0.00582£46.56
12,000£0.00550£66.00
20,000£0.00514£102.80
28,000£0.00494£138.32
40,000£0.00474£189.60
48,000£0.00464£222.72
96,000£0.00433£415.68
100,000£0.00431£431.00
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400