
CFM14JT270K | |
|---|---|
DigiKey Part Number | S270KQTR-ND - Tape & Reel (TR) S270KQCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFM14JT270K |
Description | RES 270K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 270 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFM14JT270K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | 0/ -850ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.130" L (1.70mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02200 | £0.22 |
| 25 | £0.01800 | £0.45 |
| 50 | £0.01560 | £0.78 |
| 100 | £0.01370 | £1.37 |
| 250 | £0.01156 | £2.89 |
| 500 | £0.01024 | £5.12 |
| 1,000 | £0.00912 | £9.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00709 | £35.45 |
| 10,000 | £0.00643 | £64.30 |
| 15,000 | £0.00609 | £91.35 |
| 25,000 | £0.00571 | £142.75 |
| 35,000 | £0.00548 | £191.80 |
| 50,000 | £0.00525 | £262.50 |
| 60,000 | £0.00515 | £309.00 |
| 120,000 | £0.00478 | £573.60 |
| 125,000 | £0.00476 | £595.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

