1.1 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM14JT1K10

DigiKey Part Number
S1.1KQTR-ND - Tape & Reel (TR)
S1.1KQCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFM14JT1K10
Description
RES 1.1K OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.1 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFM14JT1K10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
0/ -400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.067" Dia x 0.130" L (1.70mm x 3.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 594
Factory Stock: 10,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.02200£0.22
25£0.01800£0.45
50£0.01560£0.78
100£0.01370£1.37
250£0.01156£2.89
500£0.01024£5.12
1,000£0.00912£9.12
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.00709£35.45
10,000£0.00643£64.30
15,000£0.00609£91.35
25,000£0.00571£142.75
35,000£0.00548£191.80
50,000£0.00525£262.50
60,000£0.00515£309.00
120,000£0.00478£573.60
125,000£0.00476£595.00
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400