
CFM14JA200K | |
|---|---|
DigiKey Part Number | 738-CFM14JA200KCT-ND - Cut Tape (CT) 738-CFM14JA200KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFM14JA200K |
Description | RES 200K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFM14JA200K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | 0/ -850ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.130" L (1.70mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01900 | £0.19 |
| 25 | £0.01640 | £0.41 |
| 50 | £0.01440 | £0.72 |
| 100 | £0.01260 | £1.26 |
| 250 | £0.01064 | £2.66 |
| 500 | £0.00942 | £4.71 |
| 1,000 | £0.00838 | £8.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00651 | £32.55 |
| 10,000 | £0.00590 | £59.00 |
| 15,000 | £0.00558 | £83.70 |
| 25,000 | £0.00522 | £130.50 |
| 35,000 | £0.00501 | £175.35 |
| 50,000 | £0.00481 | £240.50 |
| 60,000 | £0.00471 | £282.60 |
| 120,000 | £0.00436 | £523.20 |
| 125,000 | £0.00435 | £543.75 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

