43 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM12JT43K0

DigiKey Part Number
738-CFM12JT43K0TR-ND - Tape & Reel (TR)
738-CFM12JT43K0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFM12JT43K0
Description
RES 43K OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
43 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFM12JT43K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
0/ -500ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.256" L (2.30mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,658
Factory Stock: 5,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.02300£0.23
25£0.01920£0.48
50£0.01680£0.84
100£0.01470£1.47
250£0.01248£3.12
500£0.01106£5.53
1,000£0.00984£9.84
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.00767£38.35
10,000£0.00696£69.60
15,000£0.00660£99.00
25,000£0.00618£154.50
35,000£0.00594£207.90
50,000£0.00570£285.00
60,000£0.00558£334.80
120,000£0.00519£622.80
125,000£0.00516£645.00
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400