Similar
Parametric Equivalent

CFM12JT3K60 | |
|---|---|
DigiKey Part Number | S3.6KHTR-ND - Tape & Reel (TR) S3.6KHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFM12JT3K60 |
Description | RES 3.6K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.6 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFM12JT3K60 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | 0/ -400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.256" L (2.30mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02300 | £0.23 |
| 25 | £0.01920 | £0.48 |
| 50 | £0.01680 | £0.84 |
| 100 | £0.01470 | £1.47 |
| 250 | £0.01248 | £3.12 |
| 500 | £0.01106 | £5.53 |
| 1,000 | £0.00984 | £9.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00767 | £38.35 |
| 10,000 | £0.00696 | £69.60 |
| 15,000 | £0.00660 | £99.00 |
| 25,000 | £0.00618 | £154.50 |
| 35,000 | £0.00594 | £207.90 |
| 50,000 | £0.00570 | £285.00 |
| 60,000 | £0.00558 | £334.80 |
| 120,000 | £0.00519 | £622.80 |
| 125,000 | £0.00516 | £645.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |



