2 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM12JT2R00

DigiKey Part Number
S2HTR-ND - Tape & Reel (TR)
S2HCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFM12JT2R00
Description
RES 2 OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFM12JT2R00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.256" L (2.30mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,012
Factory Stock: 40,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.02400£0.24
25£0.01960£0.49
50£0.01740£0.87
100£0.01520£1.52
250£0.01288£3.22
500£0.01138£5.69
1,000£0.01013£10.13
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.00790£39.50
10,000£0.00717£71.70
15,000£0.00680£102.00
25,000£0.00637£159.25
35,000£0.00612£214.20
50,000£0.00587£293.50
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400