12 Ohms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF18JA12R0

DigiKey Part Number
738-CF18JA12R0CT-ND - Cut Tape (CT)
738-CF18JA12R0TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CF18JA12R0
Description
RES 12 OHM 5% 1/8W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
12 Ohms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF18JA12R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
0/ -400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.067" Dia x 0.130" L (1.70mm x 3.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,701
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.01600£0.16
25£0.01400£0.35
50£0.01220£0.61
100£0.01070£1.07
250£0.00900£2.25
500£0.00794£3.97
1,000£0.00705£7.05
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000£0.00546£27.30
10,000£0.00494£49.40
15,000£0.00467£70.05
25,000£0.00437£109.25
35,000£0.00419£146.65
50,000£0.00401£200.50
60,000£0.00392£235.20
120,000£0.00363£435.60
125,000£0.00362£452.50
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400