
CF14JT300K | |
|---|---|
DigiKey Part Number | CF14JT300KTR-ND - Tape & Reel (TR) CF14JT300KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF14JT300K |
Description | RES 300K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 300 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF14JT300K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | 0/ -850ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.236" L (2.30mm x 6.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01700 | £0.17 |
| 25 | £0.01360 | £0.34 |
| 50 | £0.01260 | £0.63 |
| 100 | £0.01060 | £1.06 |
| 250 | £0.00944 | £2.36 |
| 500 | £0.00838 | £4.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00628 | £31.40 |
| 10,000 | £0.00550 | £55.00 |
| 15,000 | £0.00524 | £78.60 |
| 25,000 | £0.00501 | £125.25 |
| 35,000 | £0.00494 | £172.90 |
| 50,000 | £0.00436 | £218.00 |
| 60,000 | £0.00435 | £261.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

