
CF12JT27K0 | |
|---|---|
DigiKey Part Number | CF12JT27K0TR-ND - Tape & Reel (TR) CF12JT27K0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF12JT27K0 |
Description | RES 27K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF12JT27K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | 0/ -500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.106" Dia x 0.335" L (2.70mm x 8.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02700 | £0.27 |
| 25 | £0.02200 | £0.55 |
| 50 | £0.01940 | £0.97 |
| 100 | £0.01710 | £1.71 |
| 250 | £0.01448 | £3.62 |
| 500 | £0.01284 | £6.42 |
| 1,000 | £0.01145 | £11.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00896 | £44.80 |
| 10,000 | £0.00814 | £81.40 |
| 15,000 | £0.00772 | £115.80 |
| 25,000 | £0.00725 | £181.25 |
| 35,000 | £0.00696 | £243.60 |
| 50,000 | £0.00669 | £334.50 |
| 60,000 | £0.00655 | £393.00 |
| 120,000 | £0.00610 | £732.00 |
| 125,000 | £0.00607 | £758.75 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

