3.3 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Film
ASR/ASRM Resistors

ASRM2JA3K30

DigiKey Part Number
738-ASRM2JA3K30CT-ND - Cut Tape (CT)
738-ASRM2JA3K30TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ASRM2JA3K30
Description
RES, SURGE, 2W, 3.3 KOHM, 5%
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
ASRM2JA3K30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
0/ -1800ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.197" Dia x 0.591" L (5.00mm x 15.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 954
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.62000£0.62
10£0.40300£4.03
25£0.34400£8.60
50£0.30700£15.35
100£0.27530£27.53
250£0.24060£60.15
Tape & Box (TB)
QuantityUnit PriceExt Price
500£0.21888£109.44
1,000£0.20041£200.41
1,500£0.19093£286.39
2,500£0.18020£450.50
3,500£0.17380£608.30
5,000£0.16756£837.80
6,000£0.16456£987.36
12,000£0.15427£1,851.24
12,500£0.15371£1,921.38
Manufacturers Standard Package
Unit Price without VAT:£0.62000
Unit Price with VAT:£0.74400