560 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Film
ASR/ASRM Resistors

ASRM12JA560R

DigiKey Part Number
738-ASRM12JA560RCT-ND - Cut Tape (CT)
738-ASRM12JA560RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ASRM12JA560R
Description
RES, SURGE, 1/2W, 560 OHM, 5%
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
560 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
ASRM12JA560R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
0/ -1800ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.118" Dia x 0.354" L (3.00mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,771
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.24000£0.24
10£0.15000£1.50
25£0.12720£3.18
50£0.11240£5.62
100£0.10000£10.00
250£0.08624£21.56
500£0.07768£38.84
1,000£0.07038£70.38
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000£0.06418£128.36
4,000£0.05891£235.64
6,000£0.05621£337.26
10,000£0.05314£531.40
14,000£0.05132£718.48
20,000£0.04953£990.60
Manufacturers Standard Package
Unit Price without VAT:£0.24000
Unit Price with VAT:£0.28800