


ASRM12JA560R | |
|---|---|
DigiKey Part Number | 738-ASRM12JA560RCT-ND - Cut Tape (CT) 738-ASRM12JA560RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ASRM12JA560R |
Description | RES, SURGE, 1/2W, 560 OHM, 5% |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | ASRM12JA560R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | 0/ -1800ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.118" Dia x 0.354" L (3.00mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.15000 | £1.50 |
| 25 | £0.12720 | £3.18 |
| 50 | £0.11240 | £5.62 |
| 100 | £0.10000 | £10.00 |
| 250 | £0.08624 | £21.56 |
| 500 | £0.07768 | £38.84 |
| 1,000 | £0.07038 | £70.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.06418 | £128.36 |
| 4,000 | £0.05891 | £235.64 |
| 6,000 | £0.05621 | £337.26 |
| 10,000 | £0.05314 | £531.40 |
| 14,000 | £0.05132 | £718.48 |
| 20,000 | £0.04953 | £990.60 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

