
SCZ2R7505 | |
|---|---|
DigiKey Part Number | 3239-SCZ2R7505-ND |
Manufacturer | |
Manufacturer Product Number | SCZ2R7505 |
Description | CAP 5F -20% +80% 2.7V T/H |
Customer Reference | |
Detailed Description | 5 F (EDLC) Supercapacitor 2.7 V Radial, Can 90mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sruite Electronic Technology (US) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 5 F | |
Tolerance | -20%, +80% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 90mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Size / Dimension | 0.984" L x 0.315" W (25.00mm x 8.00mm) | |
Height - Seated (Max) | 0.984" (25.00mm) | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.03000 | £1.03 |
| 10 | £1.01700 | £10.17 |
| 100 | £0.99470 | £99.47 |
| 500 | £0.97228 | £486.14 |
| 1,000 | £0.94235 | £942.35 |
| 2,000 | £0.91992 | £1,839.84 |
| 5,000 | £0.89748 | £4,487.40 |
| Unit Price without VAT: | £1.03000 |
|---|---|
| Unit Price with VAT: | £1.23600 |

