330 mF (EDLC) Supercapacitor 5.5 V Axial, Can - Horizontal 60Ohm @ 1kHz 1000 Hrs @ 70°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 mF (EDLC) Supercapacitor 5.5 V Axial, Can - Horizontal 60Ohm @ 1kHz 1000 Hrs @ 70°C
SCE5R5H334

SCE5R5H334

DigiKey Part Number
3239-SCE5R5H334-ND
Manufacturer
Manufacturer Product Number
SCE5R5H334
Description
CAP 5.5V -20% +80% 0.33F T/H
Customer Reference
Detailed Description
330 mF (EDLC) Supercapacitor 5.5 V Axial, Can - Horizontal 60Ohm @ 1kHz 1000 Hrs @ 70°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sruite Electronic Technology (US)
Series
Packaging
Box
Part Status
Active
Capacitance
330 mF
Tolerance
-20%, +80%
Voltage - Rated
5.5 V
ESR (Equivalent Series Resistance)
60Ohm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 70°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Axial, Can - Horizontal
Lead Spacing
0.453" (11.50mm)
Size / Dimension
0.453" Dia (11.50mm)
Height - Seated (Max)
0.197" (5.00mm)
Operating Temperature
-25°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,480
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Sruite Electronic Technology (US)
A separate £59.79 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:100000
All prices are in GBP
Box
QuantityUnit PriceExt Price
5£1.33200£6.66
50£1.30880£65.44
200£1.29385£258.77
500£1.27890£639.45
1,000£1.25647£1,256.47
2,000£1.21908£2,438.16
5,000£1.15925£5,796.25
Unit Price without VAT:£1.33200
Unit Price with VAT:£1.59840