
WBRC63/3762 | |
|---|---|
DigiKey Part Number | 2260-WBRC63/3762-ND |
Manufacturer | |
Manufacturer Product Number | WBRC63/3762 |
Description | SRA ROSIN FLUX CORE SOLDER, 63/3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Leaded Rosin Activated (RA) Wire Solder Sn63Pb37 (63/37) 14 AWG, 16 SWG Spool, 1 lb (454 g) |
Datasheet | Datasheet |
Category | Diameter 0.062" (1.57mm) |
Manufacturer SRA Soldering Products | Melting Point 361°F (183°C) |
Packaging Spool | Flux Type Rosin Activated (RA) |
Part Status Active | Wire Gauge 14 AWG, 16 SWG |
Type Wire Solder | Process Leaded |
Composition Sn63Pb37 (63/37) | Form Spool, 1 lb (454 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £66.56000 | £66.56 |
| 5 | £57.35800 | £286.79 |
| 10 | £53.78800 | £537.88 |
| 25 | £49.39680 | £1,234.92 |
| 50 | £46.30500 | £2,315.25 |
| 100 | £43.39680 | £4,339.68 |
| Unit Price without VAT: | £66.56000 |
|---|---|
| Unit Price with VAT: | £79.87200 |

