
WBRASAC31-2OZ | |
|---|---|
cms-digikey-product-number | 2260-WBRASAC31-2OZ-ND |
cms-manufacturer | |
cms-manufacturer-product-number | WBRASAC31-2OZ |
cms-description | WIRE SOLDER , ROSIN ACTIVATED, S |
cms-standard-lead-time | 10 Weeks |
cms-customer-reference | |
cms-detailed-description | Lead Free Rosin Activated (RA) Wire Solder Sn96.5Ag3Cu0.5 (96.5/3/0.5) Spool, 2 oz (56.70g) |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | SRA Soldering Products | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn96.5Ag3Cu0.5 (96.5/3/0.5) | |
Diameter | 0.031" (0.79mm) | |
Melting Point | 423 ~ 424°F (217 ~ 218°C) | |
Flux Type | Rosin Activated (RA) | |
Wire Gauge | - | |
Process | Lead Free | |
Form | Spool, 2 oz (56.70g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Shipping Info | - | |
Weight | - |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 200 | £19.82015 | £3,964.03 |
| Unit Price without VAT: | £19.82015 |
|---|---|
| Unit Price with VAT: | £23.78418 |

