Leaded No-Clean Wire Solder Sn63Pb37 (63/37) 20 AWG, 21 SWG Spool, 1 lb (454 g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WBNCC633732

DigiKey Part Number
2260-WBNCC633732-ND
Manufacturer
Manufacturer Product Number
WBNCC633732
Description
NO-CLEAN FLUX CORE SOLDER, 63/37
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Leaded No-Clean Wire Solder Sn63Pb37 (63/37) 20 AWG, 21 SWG Spool, 1 lb (454 g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SRA Soldering Products
Series
-
Packaging
Spool
Part Status
Active
Type
Wire Solder
Composition
Sn63Pb37 (63/37)
Diameter
0.032" (0.81mm)
Melting Point
361°F (183°C)
Flux Type
No-Clean
Wire Gauge
20 AWG, 21 SWG
Process
Leaded
Form
Spool, 1 lb (454 g)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Spool
QuantityUnit PriceExt Price
1£67.85000£67.85
5£58.46400£292.32
10£54.82400£548.24
25£50.34840£1,258.71
50£47.19620£2,359.81
100£44.23150£4,423.15
Manufacturers Standard Package
Unit Price without VAT:£67.85000
Unit Price with VAT:£81.42000