
WBAR62362-1/2LB2 | |
|---|---|
DigiKey Part Number | 2260-WBAR62362-1/2LB2-ND |
Manufacturer | |
Manufacturer Product Number | WBAR62362-1/2LB2 |
Description | SN62/PB36/AG2 1/2 LB. BAR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Leaded Bar Solder Sn62Pb36Ag2 (62/36/2) Bar, 0.5 lb (266.79g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Bar Solder | |
Composition | Sn62Pb36Ag2 (62/36/2) | |
Diameter | - | |
Melting Point | - | |
Flux Type | - | |
Wire Gauge | - | |
Process | Leaded | |
Form | Bar, 0.5 lb (266.79g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £29.19960 | £2,919.96 |
| Unit Price without VAT: | £29.19960 |
|---|---|
| Unit Price with VAT: | £35.03952 |

