
AO1134 | |
|---|---|
DigiKey Part Number | 2260-AO1134-ND |
Manufacturer | |
Manufacturer Product Number | AO1134 |
Description | HOT AIR REWORK NOZZLE #1134 7.5X |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rework (Hot Air) Tip Nozzle For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Rework (Hot Air) | |
Tip Shape | Nozzle | |
Height | - | |
Width | 0.236" (6.00mm) | |
Length | 0.709" (18.00mm) | |
Diameter | - | |
Tip Chip Size | SOP | |
Temperature Range | - | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £14.15000 | £14.15 |
| 5 | £12.84200 | £64.21 |
| 10 | £12.31500 | £123.15 |
| 25 | £11.65320 | £291.33 |
| 50 | £11.17620 | £558.81 |
| 100 | £10.71850 | £1,071.85 |
| 500 | £9.72680 | £4,863.40 |
| Unit Price without VAT: | £14.15000 |
|---|---|
| Unit Price with VAT: | £16.98000 |

