
GYD40000 | |
|---|---|
DigiKey Part Number | SG3027-ND |
Manufacturer | Sprague-Goodman |
Manufacturer Product Number | GYD40000 |
Description | CAP TRIMMER 3-40PF 100V TH |
Customer Reference | |
Detailed Description | 3 ~ 40pF Trimmer Capacitor 100 V Side Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sprague-Goodman | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance Range | 3 ~ 40pF | |
Adjustment Type | Side | |
Voltage - Rated | 100 V | |
Dielectric Material | Polypropylene (PP) | |
Q @ Freq | 1000 @ 1MHz | |
Size / Dimension | 0.433" Dia (11.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | Through Hole | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.05000 | £3.05 |
| Unit Price without VAT: | £3.05000 |
|---|---|
| Unit Price with VAT: | £3.66000 |



