
TSP-L-0050-103-3%-MP | |
|---|---|
DigiKey Part Number | 905-TSP-L-0050-103-3%-MP-ND |
Manufacturer | |
Manufacturer Product Number | TSP-L-0050-103-3%-MP |
Description | SENSOR LINEAR 50MM PC PIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Flexible Membrane - Linear PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Spectra Symbol | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 50.00mm (0 ~ 1.97") | |
Output | Resistive | |
Output Signal | - | |
Actuator Type | Flexible Membrane - Linear | |
Linearity | ±3% | |
Resistance | 10 kOhms | |
Resistance Tolerance | ±20% | |
Voltage - Supply | - | |
Mounting Type | Custom | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 50°C | |
Package / Case | Sensor Strip | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.58000 | £6.58 |
| 10 | £5.47300 | £54.73 |
| 30 | £5.00633 | £150.19 |
| 50 | £4.80200 | £240.10 |
| 100 | £4.53730 | £453.73 |
| 250 | £4.20860 | £1,052.15 |
| 500 | £3.97528 | £1,987.64 |
| 1,000 | £3.75449 | £3,754.49 |
| Unit Price without VAT: | £6.58000 |
|---|---|
| Unit Price with VAT: | £7.89600 |

