
SP-L-0500-203-1%-ST | |
|---|---|
DigiKey Part Number | 905-SP-L-0500-203-1%-ST-ND |
Manufacturer | |
Manufacturer Product Number | SP-L-0500-203-1%-ST |
Description | SENSOR LINEAR 500MM SOLDER TAB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Flexible Membrane - Linear Solder Tab |
Datasheet | Datasheet |
Category | Actuator Type Flexible Membrane - Linear |
Manufacturer Spectra Symbol | Linearity ±1% |
Series | Resistance 20 kOhms |
Packaging Box | Resistance Tolerance ±20% |
Part Status Active | Mounting Type Custom |
For Measuring Linear Position | Termination Style Solder Tab |
Technology Resistive | Operating Temperature -40°C ~ 50°C |
Linear Range 0 ~ 500.00mm (0 ~ 19.69") | Package / Case Sensor Strip |
Output Resistive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £29.20000 | £29.20 |
| 10 | £24.22100 | £242.21 |
| 30 | £22.13667 | £664.10 |
| 50 | £21.22660 | £1,061.33 |
| 100 | £20.04950 | £2,004.95 |
| 250 | £18.59028 | £4,647.57 |
| Unit Price without VAT: | £29.20000 |
|---|---|
| Unit Price with VAT: | £35.04000 |

