
SP-L-0200-103-3%-ST | |
|---|---|
DigiKey Part Number | 905-SP-L-0200-103-3%-ST-ND |
Manufacturer | |
Manufacturer Product Number | SP-L-0200-103-3%-ST |
Description | SENSOR LINEAR 200MM SOLDER TAB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Flexible Membrane - Linear Solder Tab |
Datasheet | Datasheet |
Category | Actuator Type Flexible Membrane - Linear |
Manufacturer Spectra Symbol | Linearity ±3% |
Series | Resistance 10 kOhms |
Packaging Bag | Resistance Tolerance ±20% |
Part Status Active | Mounting Type Custom |
For Measuring Linear Position | Termination Style Solder Tab |
Technology Resistive | Operating Temperature -40°C ~ 50°C |
Linear Range 0 ~ 200.00mm (0 ~ 7.87") | Package / Case Sensor Strip |
Output Resistive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.60000 | £13.60 |
| 10 | £11.42000 | £114.20 |
| 30 | £10.49633 | £314.89 |
| Unit Price without VAT: | £13.60000 |
|---|---|
| Unit Price with VAT: | £16.32000 |

