
SP-L-0200-103-1%-MP | |
|---|---|
DigiKey Part Number | 905-SP-L-0200-103-1%-MP-ND |
Manufacturer | |
Manufacturer Product Number | SP-L-0200-103-1%-MP |
Description | SENSOR LINEAR 200MM PC PIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Flexible Membrane - Linear PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Spectra Symbol | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 200.00mm (0 ~ 7.87") | |
Output | Resistive | |
Output Signal | - | |
Actuator Type | Flexible Membrane - Linear | |
Linearity | ±1% | |
Resistance | 10 kOhms | |
Resistance Tolerance | ±20% | |
Voltage - Supply | - | |
Mounting Type | Custom | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 50°C | |
Package / Case | Sensor Strip | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £12.71940 | £1,271.94 |
| Unit Price without VAT: | £12.71940 |
|---|---|
| Unit Price with VAT: | £15.26328 |

