
SP-L-0100-103-3%-ST | |
|---|---|
DigiKey Part Number | 905-SP-L-0100-103-3%-ST-ND |
Manufacturer | |
Manufacturer Product Number | SP-L-0100-103-3%-ST |
Description | SENSOR LINEAR 100MM SOLDER TAB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Flexible Membrane - Linear Solder Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Spectra Symbol | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 100.00mm (0 ~ 3.94") | |
Output | Resistive | |
Output Signal | - | |
Actuator Type | Flexible Membrane - Linear | |
Linearity | ±3% | |
Resistance | 10 kOhms | |
Resistance Tolerance | ±20% | |
Voltage - Supply | - | |
Mounting Type | Custom | |
Termination Style | Solder Tab | |
Operating Temperature | -40°C ~ 50°C | |
Package / Case | Sensor Strip | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.48000 | £10.48 |
| 10 | £8.70600 | £87.06 |
| 30 | £7.96067 | £238.82 |
| 50 | £7.63500 | £381.75 |
| 100 | £7.21330 | £721.33 |
| 250 | £6.68980 | £1,672.45 |
| 500 | £6.31840 | £3,159.20 |
| 1,000 | £5.96720 | £5,967.20 |
| Unit Price without VAT: | £10.48000 |
|---|---|
| Unit Price with VAT: | £12.57600 |

