
SP-L-0050-103-1%-RLD | |
|---|---|
DigiKey Part Number | 905-SP-L-0050-103-1%-RLD-ND |
Manufacturer | |
Manufacturer Product Number | SP-L-0050-103-1%-RLD |
Description | SENSOR LINEAR 50MM CONNECTOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Flexible Membrane - Linear Connector |
Datasheet | Datasheet |
Category | Actuator Type Flexible Membrane - Linear |
Manufacturer Spectra Symbol | Linearity ±1% |
Series | Resistance 10 kOhms |
Packaging Bag | Resistance Tolerance ±20% |
Part Status Active | Mounting Type Custom |
For Measuring Linear Position | Termination Style Connector |
Technology Resistive | Operating Temperature -40°C ~ 50°C |
Linear Range 0 ~ 50.00mm (0 ~ 1.97") | Package / Case Sensor Strip |
Output Resistive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £7.38450 | £738.45 |
| Unit Price without VAT: | £7.38450 |
|---|---|
| Unit Price with VAT: | £8.86140 |

