
SP-L-0025-103-1%-MP | |
|---|---|
DigiKey Part Number | 905-SP-L-0025-103-1%-MP-ND |
Manufacturer | |
Manufacturer Product Number | SP-L-0025-103-1%-MP |
Description | SENSOR LINEAR 25MM PC PIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Flexible Membrane - Linear PC Pin |
Datasheet | Datasheet |
Category | Actuator Type Flexible Membrane - Linear |
Manufacturer Spectra Symbol | Linearity ±1% |
Series | Resistance 10 kOhms |
Packaging Bag | Resistance Tolerance ±20% |
Part Status Active | Mounting Type Custom |
For Measuring Linear Position | Termination Style PC Pin |
Technology Resistive | Operating Temperature -40°C ~ 50°C |
Linear Range 0 ~ 25.00mm (0 ~ 0.98") | Package / Case Sensor Strip |
Output Resistive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.09000 | £8.09 |
| 10 | £6.72800 | £67.28 |
| 30 | £6.15400 | £184.62 |
| 50 | £5.90260 | £295.13 |
| 100 | £5.57690 | £557.69 |
| 250 | £5.17252 | £1,293.13 |
| 500 | £4.88554 | £2,442.77 |
| 1,000 | £4.61410 | £4,614.10 |
| Unit Price without VAT: | £8.09000 |
|---|---|
| Unit Price with VAT: | £9.70800 |

