
SP-L-0012-103-3%-RLU | |
|---|---|
DigiKey Part Number | 905-SP-L-0012-103-3%-RLU-ND |
Manufacturer | |
Manufacturer Product Number | SP-L-0012-103-3%-RLU |
Description | SENSOR LINEAR 12.5MM CONNECTOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Flexible Membrane - Linear Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Spectra Symbol | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 12.50mm (0 ~ 0.49") | |
Output | Resistive | |
Output Signal | - | |
Actuator Type | Flexible Membrane - Linear | |
Linearity | ±3% | |
Resistance | 10 kOhms | |
Resistance Tolerance | ±20% | |
Voltage - Supply | - | |
Mounting Type | Custom | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 50°C | |
Package / Case | Sensor Strip | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.19000 | £7.19 |
| 10 | £6.03800 | £60.38 |
| 30 | £5.55167 | £166.55 |
| 50 | £5.33820 | £266.91 |
| 100 | £5.06060 | £506.06 |
| Unit Price without VAT: | £7.19000 |
|---|---|
| Unit Price with VAT: | £8.62800 |

