
MP1-L-1000-203-5%-RLD | |
|---|---|
DigiKey Part Number | 905-MP1-L-1000-203-5%-RLD-ND |
Manufacturer | |
Manufacturer Product Number | MP1-L-1000-203-5%-RLD |
Description | SEN POTENTIOMETER RES SOLDER TAB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnetic Potentiometer Magnet Resistive Solder Tab Sensor Strip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Spectra Symbol | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Potentiometer | |
Output Type | Resistive | |
Actuator Material | Magnet | |
Termination Style | Solder Tab | |
Voltage - Supply | - | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | 85°C | |
Package / Case | Sensor Strip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £87.57280 | £4,378.64 |
| Unit Price without VAT: | £87.57280 |
|---|---|
| Unit Price with VAT: | £105.08736 |

