
MP1-L-0200-103-5%-MP | |
|---|---|
DigiKey Part Number | 905-MP1-L-0200-103-5%-MP-ND |
Manufacturer | |
Manufacturer Product Number | MP1-L-0200-103-5%-MP |
Description | SEN POTENTIOMETER RES TERM PINS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnetic Potentiometer Magnet Resistive Terminal Pins Sensor Strip |
Datasheet | Datasheet |
Category | Output Type Resistive |
Manufacturer Spectra Symbol | Actuator Material Magnet |
Series | Termination Style Terminal Pins |
Packaging Bag | Operating Temperature 85°C |
Part Status Active | Package / Case Sensor Strip |
Type Potentiometer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £27.72000 | £27.72 |
| 10 | £22.99700 | £229.97 |
| Unit Price without VAT: | £27.72000 |
|---|---|
| Unit Price with VAT: | £33.26400 |

