
MP1-L-0150-103-5%-ST | |
|---|---|
DigiKey Part Number | 905-MP1-L-0150-103-5%-ST-ND |
Manufacturer | |
Manufacturer Product Number | MP1-L-0150-103-5%-ST |
Description | SEN POTENTIOMETER RES SOLDER TAB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnetic Potentiometer Magnet Resistive Solder Tab Sensor Strip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Spectra Symbol | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Potentiometer | |
Output Type | Resistive | |
Actuator Material | Magnet | |
Termination Style | Solder Tab | |
Voltage - Supply | - | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | 85°C | |
Package / Case | Sensor Strip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £16.45300 | £1,645.30 |
| Unit Price without VAT: | £16.45300 |
|---|---|
| Unit Price with VAT: | £19.74360 |

